EPCOS, B82559A019 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Self-Leaded 13A Idc
- RS Stock No.:
- 146-2601
- Mfr. Part No.:
- B82559A9153A019
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2601
- Mfr. Part No.:
- B82559A9153A019
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 15 μH | |
Maximum DC Current | 13A | |
Length | 19.9mm | |
Automotive Standard | AEC-Q200 | |
Depth | 20.5mm | |
Height | 9.15mm | |
Dimensions | 19.9 x 20.5 x 9.15mm | |
Shielded | Yes | |
Tolerance | ±10% | |
Maximum DC Resistance | 12.15mΩ | |
Series | B82559A019 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | > 2MHz | |
Inductor Construction | Self-Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 13A | ||
Length 19.9mm | ||
Automotive Standard AEC-Q200 | ||
Depth 20.5mm | ||
Height 9.15mm | ||
Dimensions 19.9 x 20.5 x 9.15mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 12.15mΩ | ||
Series B82559A019 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency > 2MHz | ||
Inductor Construction Self-Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
POL Convertors
VRM Modules
Solar Convertors
Approvals
AEC -Q200 qualified
Epcos Non Standard SMT Inductors (Chokes)