Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 146-0691
- Mfr. Part No.:
- 7427927261
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 146-0691
- Mfr. Part No.:
- 7427927261
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 100mA | |
| Type | Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 600mΩ | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum DC Resistance 600mΩ | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
Material Ferrite | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC

