Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838J25DBVT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-7363
Mfr. Part No.:
TPS3838J25DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

300ms

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

2.29V

Maximum Operating Supply Voltage

6 V

Minimum Monitored Voltage

2.25V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit