TMS320VC5402PGE100 Texas Instruments, 16bit Digital Signal Processor 100MHz 8 kB ROM 144-Pin LQFP
- RS Stock No.:
- 145-6898
- Mfr. Part No.:
- TMS320VC5402PGE100
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-6898
- Mfr. Part No.:
- TMS320VC5402PGE100
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 100MHz | |
| Device Million Instructions per Second | 100MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 32 kB | |
| Instruction Set Architecture | Modified Harvard | |
| Program Memory Size | 8 kB | |
| Program Memory Type | DARAM, ROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 20 x 20 x 1.4mm | |
| Width | 20mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +100 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 100MHz | ||
Device Million Instructions per Second 100MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture Modified Harvard | ||
Program Memory Size 8 kB | ||
Program Memory Type DARAM, ROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 20 x 20 x 1.4mm | ||
Width 20mm | ||
Height 1.4mm | ||
Length 20mm | ||
Maximum Operating Temperature +100 °C | ||
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
