SN74LVC157ANSR Texas Instruments, Multiplexer Quad 2:1, 16-Pin SOP
- RS Stock No.:
- 145-6872
- Mfr. Part No.:
- SN74LVC157ANSR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-6872
- Mfr. Part No.:
- SN74LVC157ANSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Pin Count | 16 | |
Dimensions | 10.3 x 5.3 x 1.95mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Dimensions 10.3 x 5.3 x 1.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
74LVC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family