Texas Instruments TLC7528CDW, 2-Channel Parallel DAC, 10Msps, 20-Pin SOIC
- RS Stock No.:
- 145-5716
- Mfr. Part No.:
- TLC7528CDW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-5716
- Mfr. Part No.:
- TLC7528CDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 10Msps | |
| Full Scale Error | 2.5LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Settling Time | 0.1µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V, 15 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 10Msps | ||
Full Scale Error 2.5LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Settling Time 0.1µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V, 15 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
