onsemi MC74LCX139DTR2G Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 2-of-4, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 145-4248
- Mfr. Part No.:
- MC74LCX139DTR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-4248
- Mfr. Part No.:
- MC74LCX139DTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | LCX | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 2-of-4 | |
Number of Elements per Chip | 2 | |
Pin Count | 16 | |
Number of Input Enables per Element | 2 | |
Output Type | Single Ended | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family LCX | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 2-of-4 | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Number of Input Enables per Element 2 | ||
Output Type Single Ended | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family