Texas Instruments SN74ALVC125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
- RS Stock No.:
- 145-1242
- Mfr. Part No.:
- SN74ALVC125D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1242
- Mfr. Part No.:
- SN74ALVC125D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | ALVC | |
Logic Function | Buffer, Line Driver | |
Number of Channels per Chip | 4 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Maximum High Level Output Current | -24mA | |
Maximum Low Level Output Current | 24mA | |
Maximum Propagation Delay Time @ Maximum CL | 3.1 ns @ 2.7 V | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Supply Voltage | 1.65 V | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family ALVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.1 ns @ 2.7 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
74ALVC Family