Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Flip Flop ICs
Texas Instruments CD74ACT374E Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
RS Stock No.:
145-0425
Mfr. Part No.:
CD74ACT374E
Brand:
Texas Instruments
View all Flip Flop ICs
Discontinued product
RS Stock No.:
145-0425
Mfr. Part No.:
CD74ACT374E
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Status: Not Applicable
Statement of conformity
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Attribute
Value
Logic Family
ACT
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
11.2 ns @ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
24.33mm
Propagation Delay Test Condition
50pF
Width
6.35mm
Height
4.57mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
RS Stock No.:
145-0425
Mfr. Part No.:
CD74ACT374E
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Status: Not Applicable
Statement of conformity
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Attribute
Value
Logic Family
ACT
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
11.2 ns @ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
24.33mm
Propagation Delay Test Condition
50pF
Width
6.35mm
Height
4.57mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C