Texas Instruments CD74HCT368E Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-0157
Mfr. Part No.:
CD74HCT368E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-55 °C

Pin Count

16

Maximum Operating Temperature

+125 °C

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 4.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Height

4.57mm

Width

6.35mm

Length

19.3mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family