Brother Printer Rechargeable Battery for use with PJ-700 Series Printers

Subtotal (1 unit)*

£121.70

(exc. VAT)

£146.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.70

*price indicative

RS Stock No.:
144-9285
Mfr. Part No.:
PABT002
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Type

Rechargeable Battery

For Use With

PJ-700 Series

RoHS Status: Exempt

COO (Country of Origin):
CN

Brother PA-BT-002 Li-ion Rechargeable Battery


Brother PA-BT 002 Li-ion rechargeable battery for the PJ-700 series mobile printers

• Rechargeable Li-ion Battery: approximately 600 Sheets*
(1.9% printing duty and using a fully charged new battery)

Note

* Brother standard environment is based on using A4 size with JAITA J1 pattern at 23° C via USB using AC adaptor or Li-ion battery
* using A4 size


Brother Accessories

Related links