Arcol Ohmite, 100Ω 100W Wire Wound Chassis Mount Resistor L100J100E ±5%
- RS Stock No.:
- 144-5510
- Distrelec Article No.:
- 301-58-861
- Mfr. Part No.:
- L100J100E
- Brand:
- Arcol Ohmite
Bulk discount available
Subtotal (1 unit)*
£16.38
(exc. VAT)
£19.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.38 |
| 10 - 19 | £14.36 |
| 20 - 49 | £13.01 |
| 50 + | £11.93 |
*price indicative
- RS Stock No.:
- 144-5510
- Distrelec Article No.:
- 301-58-861
- Mfr. Part No.:
- L100J100E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Power Rating | 100W | |
| Series | 270 | |
| Package/Case | Tubular | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -260ppm/°C | |
| Maximum Temperature Coefficient | +260ppm/°C | |
| Dimensions | 19.1 (Dia.) x 165.1mm | |
| Overall Length | 165.1mm | |
| Overall Diameter | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Power Rating 100W | ||
Series 270 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
Dimensions 19.1 (Dia.) x 165.1mm | ||
Overall Length 165.1mm | ||
Overall Diameter 19.1mm | ||
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All welded construction
RoHS compliant available
Fast on option
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All welded construction
RoHS compliant available
Fast on option
Select 270 Type fixed resistors for applications requiring wattage ratings from 12 to 1000 watts. The 270 Type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permit fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Suitable for rugged applications, the 270 Type resistors feature all-welded construction and durable lead free vitreous enamel coating. Mounting brackets not included with resistors.
Related links
- TE Connectivity 100W Wire Wound Chassis Mount Resistor HSC1008R0J 5%
- TE Connectivity, 10Ω 100W Wire Wound Chassis Mount Resistor HSC10010RJ ±5%
- TE Connectivity, 1Ω 100W Wire Wound Chassis Mount Resistor HSC1001R0J ±5%
- Arcol, 3.3kΩ 100W Wire Wound Chassis Mount Resistor HS100 3K3 J ±5%
- RS PRO, 25Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 33kΩ 100W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 2.2kΩ 100W Wire Wound Chassis Mount Resistor HSC1002K2J ±5%
- Arcol, 22Ω 100W Wire Wound Chassis Mount Resistor HS100 22R J ±5%
