RS PRO 32MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm
- RS Stock No.:
- 144-2366
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2366
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Oscillator Type | TCXO | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±0.5ppm | |
| Load Capacitance | 10pF | |
| Output Level | Clipped Sinewave | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Oscillator Type TCXO | ||
Output Frequency 32MHz | ||
Frequency Stability ±0.5ppm | ||
Load Capacitance 10pF | ||
Output Level Clipped Sinewave | ||
Dimensions 2.5 x 2 x 0.7mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.7mm | ||
- COO (Country of Origin):
- CN
