EPCOS, Standard Disc Varistor 140pF 25A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 138-9268
- Mfr. Part No.:
- B72210S0511K101
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 138-9268
- Mfr. Part No.:
- B72210S0511K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Varistor Voltage | 820V | |
Maximum AC Voltage Rating | 510Vrms | |
Maximum DC Voltage Rating | 670V | |
Clamping Voltage | 1355V | |
Clamping Current | 25A | |
Energy | 55J | |
Series | Standard | |
Maximum Surge Current | 2500A | |
Capacitance | 140pF | |
Length | 12mm | |
Depth | 15mm | |
Thickness | 6.7mm | |
Dimensions | 12 x 6.7 x 15mm | |
Lead Pitch | 3.4 mm, 7.5 mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Varistor Voltage 820V | ||
Maximum AC Voltage Rating 510Vrms | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Clamping Current 25A | ||
Energy 55J | ||
Series Standard | ||
Maximum Surge Current 2500A | ||
Capacitance 140pF | ||
Length 12mm | ||
Depth 15mm | ||
Thickness 6.7mm | ||
Dimensions 12 x 6.7 x 15mm | ||
Lead Pitch 3.4 mm, 7.5 mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.