Microchip RN4870-I/RM128 Bluetooth SoC 4.2
- RS Stock No.:
- 137-2584
- Mfr. Part No.:
- RN4870-I/RM128
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 137-2584
- Mfr. Part No.:
- RN4870-I/RM128
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 0dBm | |
| Receiver Sensitivity | -90dBm | |
| Supported Bus Interfaces | AIO, I2C, PIO, UART | |
| Supported I/O Interfaces | AIO, I2C, PIO, UART | |
| Dimensions | 12 x 22 x 2.4mm | |
| Height | 2.4mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 0dBm | ||
Receiver Sensitivity -90dBm | ||
Supported Bus Interfaces AIO, I2C, PIO, UART | ||
Supported I/O Interfaces AIO, I2C, PIO, UART | ||
Dimensions 12 x 22 x 2.4mm | ||
Height 2.4mm | ||
Length 22mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 12mm | ||
RN4870 Bluetooth 4.2 Module
The RN4870 module is based on the IS187x Bluetooth device and provides a complete solution to implement Bluetooth 4.2 Low Energy connectivity. The module is interfaced to a host MCU via a UART serial port using Microchips ASCII command set for easy integration into most applications. The module can be dynamically configured by the host MCU with a few simple ASCII commands. The RN4870 also supports on-board scripting to automate basic operations enabling it to stand alone without a host microcontroller.
Module Features
RF Frequency Band: 2.402 to 2.480GHz ISM band, channels 0 to 39
RF Output Power: 0dBm (Bluetooth Class 3)
Receiver Sensitivity: -90dBm
On-board Bluetooth 4.2 Low-Energy stack
GAP, GATT, SM, L2CAP and integrated public profiles
Support for Beacon services such as Apple iBeacon™ and Google Eddystone™
UART transparent service for serial data streaming
ASCII Command Interface API over UART
Scripting engine for host-less operation
Security: FIPS-based connection security, AES-128 encryption
Remote configuration Over-the-Air
Host communication: serial UART with optional CTS/RTS flow control
Ceramic chip antenna
Power supply: +1.9 to +3.6Vdc
Dimensions: 12 x 22mm
Applications: Health/medical devices, Sports activity/fitness, Retail, Beacons, Internet of Things (IoT) sensor tag, Wearables, Industrial control, Smart energy/smart home
RS Product Codes
123-8535 RN4870-V/RM118 Vsn 1.18 -20 to +70°C
137-2662 RN4870-I/RM128 Vsn 1.28 -40 to +85°C
137-2584 RN4870-I/RM128 Vsn 1.28 -40 to +85°C (Pack of 88)
Approvals
FCC, R&TTE, IC, MIC, KCC and NCC
Bluetooth - Microchip
