Intel Case for Intel Aero Compute Board, Black
- RS Stock No.:
- 136-8799
- Mfr. Part No.:
- 82634DSARPLTVIK
- Brand:
- Intel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-8799
- Mfr. Part No.:
- 82634DSARPLTVIK
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| For Use With | Intel Aero Compute Board | |
| Colour | Black | |
| Body Material | Plastic | |
| Cut-Out Type | Computer | |
Select all | ||
|---|---|---|
Brand Intel | ||
For Use With Intel Aero Compute Board | ||
Colour Black | ||
Body Material Plastic | ||
Cut-Out Type Computer | ||
Intel® Aero Enclosure Kit
This mechanical enclosure is designed specifically to hold the Intel Aero Compute Board (RS 136-8797) and the three camera modules included in the Intel Aero Vision Accessory Kit (RS 136-8798). The enclosure is a 2 piece plastic assembly with mounting features that enables easy attachment to many UAV airframes.
Intel® Aero Platform
