Teledyne LeCroy HVFO Series HVFO103 Oscilloscope Probe, High Voltage Type, 60MHz, USB Connector
- RS Stock No.:
- 136-8330
- Mfr. Part No.:
- HVFO103
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8330
- Mfr. Part No.:
- HVFO103
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | High Voltage | |
| Bandwidth | 60MHz | |
| Maximum Common Mode Input Voltage | 35kV | |
| Connector Type | USB | |
| Model Number p | HVFO103 | |
| Number of Probes | 1 | |
| Series | HVFO | |
| Rise Time | 7.5ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type High Voltage | ||
Bandwidth 60MHz | ||
Maximum Common Mode Input Voltage 35kV | ||
Connector Type USB | ||
Model Number p HVFO103 | ||
Number of Probes 1 | ||
Series HVFO | ||
Rise Time 7.5ns | ||
- COO (Country of Origin):
- US
Teledyne LeCroy Oscilloscope Probe
The Teledyne LeCroy oscilloscope probe is affordable and optimally designed for measurement of small signals floating on an HV bus in power electronics designs or for EMC, EFT, ESD and RF immunity testing sensor monitoring. It far surpasses the measurement capabilities and signals fidelity of both conventional HV differential probes and acquisition systems that rely on galvanic high voltage isolation. Also, it mitigates the need to rely on dangerous test set-ups that require floating the oscilloscope and probe.
Note:
Spare HVFO103-XMITTER amplifier/modulating transmitters are available. Having a spare permits constant operation - charge one while the other is being used.
Supplied with:
1 x Amplifier/modulating transmitter
1 x demodulating receiver
1.1-metre fibre optic cable
1 x USB charging cable and 1 x micro gripper set
Note:
Spare HVFO103-XMITTER amplifier/modulating transmitters are available. Having a spare permits constant operation - charge one while the other is being used.
Supplied with:
1 x Amplifier/modulating transmitter
1 x demodulating receiver
1.1-metre fibre optic cable
1 x USB charging cable and 1 x micro gripper set
Features and Benefits
Bandwidth is DC to 60MHz 1GHz (–3dB)
Probes selectable tips from ±1V to ±40V
Common mode voltage range is ±35kV (DC+Peak AC)
Input impedance is 1Mohm ll34pF each side to ground
Maximum input voltage to earth is ±35kV (DC+Peak AC)
Non-destructive max. input voltage is 5 times the operating voltage rating
Offset capability determined by oscilloscope offset available in a given gain (V/div) setting after accounting for total probe attenuation
CMRR (typical) is 140dB (100Hz), 120dB (to 1MHz), 85dB (to 10MHz), 60dB (to 60MHz)
Ambient operating temperature ranges between 0°C and 50°C
It also reduces noise, distortion, ringing, overshoots, and transients on the measured signal.
Reduced DUT loading, better pulse response compared to conventional HV differential
Eliminates need to float the oscilloscope ProBus-compatible with many Teledyne LeCroy oscilloscopes
Probes selectable tips from ±1V to ±40V
Common mode voltage range is ±35kV (DC+Peak AC)
Input impedance is 1Mohm ll34pF each side to ground
Maximum input voltage to earth is ±35kV (DC+Peak AC)
Non-destructive max. input voltage is 5 times the operating voltage rating
Offset capability determined by oscilloscope offset available in a given gain (V/div) setting after accounting for total probe attenuation
CMRR (typical) is 140dB (100Hz), 120dB (to 1MHz), 85dB (to 10MHz), 60dB (to 60MHz)
Ambient operating temperature ranges between 0°C and 50°C
It also reduces noise, distortion, ringing, overshoots, and transients on the measured signal.
Reduced DUT loading, better pulse response compared to conventional HV differential
Eliminates need to float the oscilloscope ProBus-compatible with many Teledyne LeCroy oscilloscopes
Applications
Upper-side gate drive signal measurements
Floating control signal or sensor voltage measurements
EMC, EFT, ESD and RF immunity testing and system optimization
Small signal measurements with the high common-mode voltage
Floating control signal or sensor voltage measurements
EMC, EFT, ESD and RF immunity testing and system optimization
Small signal measurements with the high common-mode voltage
Certifications
Low Voltage Directive 2014/35/EU(IEC/EN 61010-031:2015
EMC Directive 2014/30/EU (IEC/EN 61326-1:2013)
UL 61010-031 Listed
CAN/CSA - C22.2 No. 61010-031-07 Listed
EMC Directive 2014/30/EU (IEC/EN 61326-1:2013)
UL 61010-031 Listed
CAN/CSA - C22.2 No. 61010-031-07 Listed
