LPRS LC-STD-601-400 RF Transceiver Module 400MHz, 3 → 5V
- RS Stock No.:
- 136-7709
- Mfr. Part No.:
- LC-STD-601-400
- Brand:
- LPRS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7709
- Mfr. Part No.:
- LC-STD-601-400
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 400MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 1200 bit/s, 2400 bit/s, 4800 bit/s, 9600 bit/s, 19200bit/s | |
| Maximum Output Power | 50mW | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3 → 5V | |
| Dimensions | 20 x 5 x 32mm | |
| Height | 32mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 5mm | |
Select all | ||
|---|---|---|
Brand LPRS | ||
Module Type Transceiver | ||
Supported Frequency Bands 400MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 1200 bit/s, 2400 bit/s, 4800 bit/s, 9600 bit/s, 19200bit/s | ||
Maximum Output Power 50mW | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3 → 5V | ||
Dimensions 20 x 5 x 32mm | ||
Height 32mm | ||
Length 20mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 5mm | ||
STD-601-4xx Miniature Narrow Band Transceivers
The STD-601-400 and STD-601-434 are miniature transceivers designed for industrial remote control and telemetry applications. The STD-601 has a simple serial interface and allows any user communication protocol to be used. RF power, data rate and channel can all be selected via dedicated serial commands.
The STD-601-400 (RS 136-7709) operates at 429, 434, 447 or 458 MHz (User selectable)
The STD-601-434 (RS 136-7708) operates only at 434 MHz and conforms to the EN 300 220 standard.
The STD-601-400 (RS 136-7709) operates at 429, 434, 447 or 458 MHz (User selectable)
The STD-601-434 (RS 136-7708) operates only at 434 MHz and conforms to the EN 300 220 standard.
Compact SMT module: 20 x 32 x 5 mm
3V to 5V operation
Low power consumption
Maximum RF transmission power 50mW
Excellent frequency stability
Transparent interface for data input and output
One-way half-duplex communication
3V to 5V operation
Low power consumption
Maximum RF transmission power 50mW
Excellent frequency stability
Transparent interface for data input and output
One-way half-duplex communication
Wireless Modules - Low Power Radio Solutions
