Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6472
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 8.4Ah | |
| Maximum Output Current | 2.1A | |
| Number of USB Ports | 2 | |
| Output Connectors | USB | |
| Input Connector | Micro USB | |
| Number Of Devices Supported | 2 | |
| Width | 75mm | |
| Depth | 23mm | |
| Length | 92mm | |
| Model Number | Q3 | |
| Output Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 8.4Ah | ||
Maximum Output Current 2.1A | ||
Number of USB Ports 2 | ||
Output Connectors USB | ||
Input Connector Micro USB | ||
Number Of Devices Supported 2 | ||
Width 75mm | ||
Depth 23mm | ||
Length 92mm | ||
Model Number Q3 | ||
Output Voltage 5V | ||
- COO (Country of Origin):
- CN
