KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 136-4023
- Mfr. Part No.:
- 1210GC102KAT2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.386
(exc. VAT)
£0.463
(inc. VAT)
- RS Stock No.:
- 136-4023
- Mfr. Part No.:
- 1210GC102KAT2A
- Brand:
- AVX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | AVX | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.3 x 2.5 x 1.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
| Brand AVX | ||
| Capacitance 1nF | ||
| Voltage 2kV dc | ||
| Package/Case 1210 (3225M) | ||
| Mounting Type Surface Mount | ||
| Dielectric X7R | ||
| Tolerance ±10% | ||
| Dimensions 3.3 x 2.5 x 1.8mm | ||
| Automotive Standard AEC-Q200 | ||
| Length 3.3mm | ||
| Depth 2.5mm | ||
| Height 1.8mm | ||
| Maximum Operating Temperature +125°C | ||
| Minimum Operating Temperature -55°C | ||
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing