Kern OCM 165 Microscope
- RS Stock No.:
- 136-3502
- Distrelec Article No.:
- 303-87-946
- Mfr. Part No.:
- OCM 165
- Brand:
- Kern
Subtotal (1 unit)*
£9,415.64
(exc. VAT)
£11,298.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,415.64 |
*price indicative
- RS Stock No.:
- 136-3502
- Distrelec Article No.:
- 303-87-946
- Mfr. Part No.:
- OCM 165
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Working Distance | 76 mm | |
| Sub Type | Optical | |
| Weight | 21kg | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU, 3-Pin (Global) | |
| Length | 304mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Working Distance 76 mm | ||
Sub Type Optical | ||
Weight 21kg | ||
Standards/Approvals No | ||
Plug Type Type C - EU, 3-Pin (Global) | ||
Length 304mm | ||
- COO (Country of Origin):
- CN
Kern OCM-1 Series Inverse Microscope
Kern OCM-1 Series Inverse microscope with fluorescence. Featuring a large working distance, it is ideal for the monitoring and analysis of cell cultures. The 30 W halogen lighting unit ensures the optimum illumination in the bright field of your samples. A special Abbe N.A. 0.3 condenser with aperture diaphragm and large working distance of 72 mm guarantees the best working routine.;The OCM-1 range is fitted with a trinocular eyepiece tube. The mechanical stage including specimen holder (Ø 118 mm) means that you can work quickly and effectively.
Options include:
OCM 161 (RS 136-3501)
OCM 165 (RS 136-3502)
Typical Applications
Research and breeding of cell cultures and tissue cultures
Applications/Samples
Particularly for viewing samples in culture vessels (flasks, petri dishes, microtitre plates), translucent, thin, low-contrast, challenging samples (e.g. living mammal cells, tissue, microorganisms if necessary)
Features and Benefits
• Functional;• Ergonomic design;• Stable;• Trinocular eyepiece;• Abbe Condenser
Supplied with
A dust cover and user instructions are included.
