TE Connectivity, Superseal 1.5 Nylon null Male 4 Way Insulation Boot for use with Automotive Connectors

Subtotal (1 bag of 1000 units)*

£1,419.04

(exc. VAT)

£1,702.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 April 2026
  • Plus 1 unit(s) shipping from 13 May 2026
  • Plus 1 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,419.04£1.419

*price indicative

RS Stock No.:
136-1874
Mfr. Part No.:
493581-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Boot

For Use With

Automotive Connectors

Accessory Type

Insulation Boot

Series

Superseal 1.5

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

4

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
BR

TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings


AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.

Options available include single and multiple pack sizes:

880810-1 - Stock number 366-2061 and 136-1746 has 2 ways

880811-2 - Stock number 366-2077 and 136-1747 has 3 ways

493581-1 - Stock number 679-7132 and 136-1874 has 4 ways

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

Related links