TE Connectivity, Superseal 1.5 Nylon null Male 2 Way Insulation Boot for use with Automotive Connectors
- RS Stock No.:
- 136-1746
- Mfr. Part No.:
- 880810-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£968.00
(exc. VAT)
£1,162.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,000 unit(s) shipping from 23 April 2026
- Plus 20,000 unit(s) shipping from 09 September 2026
- Plus 20,000 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.968 | £968.00 |
*price indicative
- RS Stock No.:
- 136-1746
- Mfr. Part No.:
- 880810-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Boot | |
| For Use With | Automotive Connectors | |
| Accessory Type | Insulation Boot | |
| Series | Superseal 1.5 | |
| Colour | Black | |
| Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 2 | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Boot | ||
For Use With Automotive Connectors | ||
Accessory Type Insulation Boot | ||
Series Superseal 1.5 | ||
Colour Black | ||
Orientation Straight | ||
Gender Male | ||
Number of Contacts 2 | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings
AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.
Options available include single and multiple pack sizes:
880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Related links
- TE Connectivity, Superseal 1.5 Nylon null Male 2 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal 1.5 Nylon null Male 3 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal 1.5 Nylon null Male 4 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, AMP SUPERSEAL 1.5 Nylon null Female 3 Way
- TE Connectivity, Superseal Nylon null Male 2 Way
- TE Connectivity, Superseal Pro Polyamide 66 null Male 4 Way Backshell for use with 2371721
- TE Connectivity, 2-180930-1 Polyethylene null Female 1 Way Insulation Boot for use with Automotive Connector
- TE Connectivity, Superseal Pro Polyamide 66 null Male 4 Way Backshell for use with 2371723
