KYOCERA AVX 68μF Electrolytic Electrolytic Capacitor 6.3V dc, TPS Series
- RS Stock No.:
- 136-1572
- Mfr. Part No.:
- TPSB686K006R0500
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1572
- Mfr. Part No.:
- TPSB686K006R0500
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 68µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 500mΩ | |
Lead Pitch | 1.4mm | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TPS | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | SMT | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Priced to Clear | Yes | |
Polarised | Polar | |
Leakage Current | 4 μA | |
Surge Voltage | 5 V @ 125 °C | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 68µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 500mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Priced to Clear Yes | ||
Polarised Polar | ||
Leakage Current 4 μA | ||
Surge Voltage 5 V @ 125 °C | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation