KYOCERA AVX 6.8μF Electrolytic Electrolytic Capacitor 20V dc, TPS Series
- RS Stock No.:
- 136-1538
- Mfr. Part No.:
- TPSA685K020R1000
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1538
- Mfr. Part No.:
- TPSA685K020R1000
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 6.8µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 1Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TPS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 16 V @ 125 °C | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Dissipation Factor | 6% | |
Leakage Current | 1.4 μA | |
Polarised | Polar | |
Priced to Clear | Yes | |
Terminal Type | SMT | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 6.8µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 16 V @ 125 °C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dissipation Factor 6% | ||
Leakage Current 1.4 μA | ||
Polarised Polar | ||
Priced to Clear Yes | ||
Terminal Type SMT | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
Different case sizes available
Power supply applications
Different case sizes available
Power supply applications