ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 220m³/h, 119 x 119 x 32mm

Bulk discount available

Subtotal (1 unit)*

£40.69

(exc. VAT)

£48.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£40.69
5 - 9£37.43
10 - 24£35.81
25 - 49£33.37
50 +£29.30

*price indicative

RS Stock No.:
136-0665
Distrelec Article No.:
301-61-567
Mfr. Part No.:
4312N/2HP
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Depth

32mm

Air Flow

220m³/h

Dimensions

119 x 119 x 32mm

Sensor Type

PWM, Tachometer

COO (Country of Origin):
HU

ebm-papst High Performance Reduced Noise DC Fans - 4300N Series


The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.

Features and Benefits


• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed

IP68 Rated Axial Fan for Harsh Environments


These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.

Related links