EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Ferrite Core 14.4A Idc
- RS Stock No.:
- 135-9643
- Mfr. Part No.:
- B82559A7103A019
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 135-9643
- Mfr. Part No.:
- B82559A7103A019
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 10 μH | |
| Maximum DC Current | 14.4A | |
| Package/Case | B82559 | |
| Length | 20.5mm | |
| Depth | 19.9mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 8.35mm | |
| Dimensions | 20.5 x 19.9 x 8.35mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 9.55mΩ | |
| Series | B82559 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Ferrite Core | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 10 μH | ||
Maximum DC Current 14.4A | ||
Package/Case B82559 | ||
Length 20.5mm | ||
Depth 19.9mm | ||
Automotive Standard AEC-Q200 | ||
Height 8.35mm | ||
Dimensions 20.5 x 19.9 x 8.35mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 9.55mΩ | ||
Series B82559 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Ferrite Core | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
POL Convertors
VRM Modules
Solar Convertors
Approvals
AEC -Q200 qualified
Epcos Non Standard SMT Inductors (Chokes)
