KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- RS Stock No.:
- 135-8414
- Mfr. Part No.:
- TPSV476K035R0150
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-8414
- Mfr. Part No.:
- TPSV476K035R0150
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2924 | |
Equivalent Series Resistance | 150mΩ | |
Lead Pitch | 4.4mm | |
Length | 7.3mm | |
Height | 3.55mm | |
Dimensions | 7.3 x 6.1 x 3.55mm | |
Series | TPS | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 16.5 μA | |
Polarised | Polar | |
Terminal Type | SMT | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2924 | ||
Equivalent Series Resistance 150mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 3.55mm | ||
Dimensions 7.3 x 6.1 x 3.55mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 16.5 μA | ||
Polarised Polar | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 28 V dc @ +125 °C, 46 V dc @ +85 °C | ||
- COO (Country of Origin):
- CZ
AVX TPS Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)