IXYS 600V 2 x 96A, Dual Diode, 12-Pin DSEI2X101-06P
- RS Stock No.:
- 135-8219
- Mfr. Part No.:
- DSEI2X101-06P
- Brand:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-8219
- Mfr. Part No.:
- DSEI2X101-06P
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Mounting Type | Through Hole | |
Maximum Continuous Forward Current | 2 x 96A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Isolated | |
Rectifier Type | Fast Recovery | |
Pin Count | 12 | |
Maximum Forward Voltage Drop | 1.25V | |
Number of Elements per Chip | 2 | |
Peak Non-Repetitive Forward Surge Current | 1.2kA | |
Select all | ||
---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Maximum Continuous Forward Current 2 x 96A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Isolated | ||
Rectifier Type Fast Recovery | ||
Pin Count 12 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 1.2kA | ||
DSEI2x series Dual FRED Diode PCB Modules
The IXYS DSEI2x series contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with solder pins suitable for PCB mounting.
Isolation voltage 3000 Vac
Planar passivated chips
Very short recovery time
Soft recovery behaviour
Planar passivated chips
Very short recovery time
Soft recovery behaviour
Diodes and Rectifiers, Ixys