Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.125

(exc. VAT)

£6.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 225 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.205£5.13
125 - 225£0.15£3.75
250 - 475£0.142£3.55
500 - 975£0.136£3.40
1000 +£0.109£2.73

*price indicative

Packaging Options:
RS Stock No.:
133-5689
Mfr. Part No.:
RDE5C1H471J0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Suppression Class

Class I

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

Related links