Phoenix Contact CUC-PP-D1PGY/R4GC8, Cat6 RJ45 2 Port DIN Rail Adapter
- RS Stock No.:
- 130-2307
- Mfr. Part No.:
- 1418094
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 130-2307
- Mfr. Part No.:
- 1418094
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Adapter | |
Interface Type | RJ45 | |
LAN Category | Cat6 | |
Number of Ports | 2 | |
Series | CUC-PP-D1PGY/R4GC8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Adapter | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Series CUC-PP-D1PGY/R4GC8 | ||
- COO (Country of Origin):
- TW
RJ45 DIN Rail Adapters IP20 - CUC Series
A range of IP20 DIN Rail adapters for use with socket inserts and couplers from the Freenet system. DIN Rail adapters are mounted on TS35 rail providing a space saving solution for mounting banks of socket inserts and couplers in panels and racks.
Part number 130-2307 for use with Cat6 couplers
Part number 130-2311 for use with Cat6a socket inserts
Part number 130-2307 for use with Cat6 couplers
Part number 130-2311 for use with Cat6a socket inserts
Features and Benefits
• IP20 protection class
• Robust plastic housing
• Cat6a and Cat6 performance
• DIN Rail mounting
• Robust plastic housing
• Cat6a and Cat6 performance
• DIN Rail mounting