Ansell HyFlex Grey Yarn Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
130-1055
Mfr. Part No.:
11-727/08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Yarn

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

12Pairs

EN388 Abrasion

4

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

2

Range

HyFlex

American Safety Standard

ANSI ABR 6, ANSI Cut Level 2

RoHS Status: Not Applicable

COO (Country of Origin):
KR

HyFlex 11-727 Polyurethane Palm Coated


The Ansell HyFlex 11-727 Reusable Gloves provides an outstanding quality and comfort of usage. Ansell INTERCEPT Technology ensures EN Cut Level 3 (ANSI Level 2) protection. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The thin, ergonomic liner also features a lycra content that is soft and comfortable to use for all-day. The palm coating design improves grip, extend the glove life in abrasive conditions and allows back of the hand to breathe.

Features & Benefits


• Seamless plaited liner with INTERCEPT technology yarn

• The palm coating design improves worker grip, extends glove life in abrasive conditions and allows the back-of-hand to breath

• Grey coating hides dirt in environments with dirt exposure

• Resilient coating resists abrasions and extends glove life

HyFlex 11-727 Reausable Gloves are avalable in sizes:


8 - RS Stock no: 130-1055

9 - RS Stock no: 130-1056

10 - RS Stock no: 130-1057


Ansell