Bott Steel Workbench Adjustable Height, 930 mm x 1500mm x 600 mm
- RS Stock No.:
- 127-1531
- Mfr. Part No.:
- 16921505.16
- Brand:
- Bott
Subtotal (1 unit)*
£429.01
(exc. VAT)
£514.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £429.01 |
*price indicative
- RS Stock No.:
- 127-1531
- Mfr. Part No.:
- 16921505.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 600mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 600mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bott Steel Framework Work Bench
Professional Steel section work bench with corner bracing and 30mm lino worktop. They are durable and solid, manufactured with a high quality in mind. ;Adjustable Heigh Workbenches (RS Stock no: 127-1532 & 127-1531 ) give an operator, even more, flexibility and versatility.
Features & Benefits
Worktop with 2mm lino surface for good resistance to water, oils and chemicals and an easy clean
Powder coated with a RAL7035 grey finish
Supplied flat pack with comprehensive self-assembly instructions
