Gedore, 5 → 25Nm, 1/4 in Drive, Square Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7365
Mfr. Part No.:
011062
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

220 mm Insulated

Material

PVC Grip

RoHS Status: Not Applicable

COO (Country of Origin):
GB