DFRobot FIT0477 LCD Colour Display, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 126-3116
- Mfr. Part No.:
- FIT0477
- Brand:
- DFRobot
Subtotal (1 unit)*
£33.79
(exc. VAT)
£40.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.79 |
*price indicative
- RS Stock No.:
- 126-3116
- Mfr. Part No.:
- FIT0477
- Brand:
- DFRobot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Colour Display | |
| Interface Type | USB | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 2A | |
| Touch Screen | No | |
| Backlight Type | LED | |
| Height | 96mm | |
| Width | 164mm | |
| Standards/Approvals | No | |
| Depth | 2.6mm | |
| Series | LattePanda | |
| Display Type | LCD | |
| Aspect Ratio | 128:75 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Diagonal Display Size 7in | ||
Product Type LCD Colour Display | ||
Interface Type USB | ||
Screen Resolution 1024 x 600 pixel | ||
Current 2A | ||
Touch Screen No | ||
Backlight Type LED | ||
Height 96mm | ||
Width 164mm | ||
Standards/Approvals No | ||
Depth 2.6mm | ||
Series LattePanda | ||
Display Type LCD | ||
Aspect Ratio 128:75 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
7 inch LattePanda IPS LCD Display
This 7 inch IPS display is a perfect add-on for your LattePanda. Set up is quick and easy, simply connect the FPC cable to the display connector on the LattePanda and you are ready to go. The FPC cable connection is able to carry both power and signal so no extra power cables are required. Simplified connection with the single cable not only makes set up easy, but modifications to your LattePanda are made easy without the need to navigate around a web of peripheral cables. Whats more, you can also connect another screen to the HDMI input to give you a sleek dual screen setup for any range of applications.
The border of the display is insulated with black tape to ensure no possibility of a short circuit even without an enclosure. This insulated edge helps to prevent dust ingress to the screens construction to ensure a clear and vibrant screen over time. With a 1024 x 600 pixel resolution, the LattePanta LCD display is crisp and clear ideal for simple read outs such as temperature and humidity monitoring as well as for more visual based image/video content as a streaming screen for TV and movies.
In addition to the various features and functions the 7 LattePanda display has, it also boasts compatibility with the LattePanda official touch screen overlay. This module can be used in conjunction with the 7 display to create even an even more versatile module with even more applications.
Features
• 7 inch IPS display screen
• 1024 x 600 pixel resolution
• 10 cm FPC cable
• Ultra-thin design
• Dimensions: 164.0 x 96.0 x 2.6 mm
• Black insulated screen boarder
Applications
• Monitoring display for sensors systems such as temperature and humidity
• Video screen for streaming Film and TV content
• Games screen for use with LattePanda gaming platforms and peripherals such as joysticks and game pads
• Computing screen for converting LattePanda into a standard computer system with the use of Windows
• Combine with the LattePanda official capacitive touch overlay to create a 7 full 5-finger touch input screen
DFRobot
Related links
- Riverdi RVT70HSBFWN00 LCD Colour Display 1024 x 600 pixel
- Midas MDT0700ESH-HDMI LCD Colour Display 1024 x 600 pixel
- Riverdi RVT70HSSFWN00 LCD Colour Display 1024 x 600 pixel
- Riverdi RVT70HSBNWN00 LCD Colour Display 1024 x 600 pixel
- Riverdi RVT70HSSNWCA0 LCD Colour Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSFWCA0 LCD Colour Display Touch Screen 1024 x 600 pixel
- Displaytech DT070BTFT LCD Colour Display 1024 x 600 pixel
- Riverdi RVT70HSSNWN00 LCD Colour Display 1024 x 600 pixel
