Eccel Technology Ltd OEM-MICODE-RS232 (000127) RFID Reader, 5V

Discontinued
RS Stock No.:
126-2182
Mfr. Part No.:
OEM-MICODE-RS232 (000127)
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Component Type

Reader

Supported Bus Interfaces

RS232

Supply Voltage

5V

Length

75mm

Width

50mm

COO (Country of Origin):
GB

OEM-MICODE RFID Reader Boards


The OEM-MICODE Reader Boards are complete Read/Write system for ISO14443A Mifare 1k,

Mifare 4k, Ultralight and ICODE. The Boards have an integrated PCB track antenna, LEDs, TTL serial and I/O interface. Also included on the board is power supply filtering, antenna-trimming capacitor and LEDs for visual indication of card acceptance. The J2 connector also allows the OEMMICODE board to be reprogrammed with custom firmware.

Two versions are available:

RS232 connector requiring 5 V supply (RS 1262182)

USB using USB bus for power supply (RS 1262181)

Features:


• Complete “plug-and-go” RFID Read / Write system

• Integrated PCB antenna, LEDS, RS232 or USB interface.

• Supports Mifare 1k, 4k, Ultralight and ICODE (including contactless read/write to Mifare

ProX, SmartMX / JCOP cards)

• Average current consumption down to 100 micro Amps even when fully active

• Auxiliary output options for automatic data output as serial or Wiegand protocol

Note

DESFire and Mifare PLUS cards are supported for serial number acquisition only.


RFID - Eccel