Eccel Technology Ltd OEM-MICODE-USB (000128) RFID Reader, 5V
- RS Stock No.:
- 126-2181
- Mfr. Part No.:
- OEM-MICODE-USB (000128)
- Brand:
- Eccel Technology Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2181
- Mfr. Part No.:
- OEM-MICODE-USB (000128)
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Component Type | Reader | |
| Supported Bus Interfaces | USB | |
| Supply Voltage | 5V | |
| Length | 75mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Reader | ||
Supported Bus Interfaces USB | ||
Supply Voltage 5V | ||
Length 75mm | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
