Festo CMMO-ST Controller for Electric Actuator For Use With Stepper motor EMMS-ST
- RS Stock No.:
- 125-9895
- Mfr. Part No.:
- CMMO-ST-C5-1-DIOP
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9895
- Mfr. Part No.:
- CMMO-ST-C5-1-DIOP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Outputs | 8 | |
| Voltage | 24V dc | |
| Manufacturer Series | CMMO-ST | |
| For Use With | Stepper motor EMMS-ST | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Outputs 8 | ||
Voltage 24V dc | ||
Manufacturer Series CMMO-ST | ||
For Use With Stepper motor EMMS-ST | ||
- COO (Country of Origin):
- DE
Festo Controller for Electric Actuator for Use With Stepper Motor EMMS-ST - CMMO-ST series - CMMO-ST-C5-1-DIOP
Use this Festo electric actuator controller to quickly and reliably regulate the performance of an electric motor. It's versatile and simple to use, with three actuation options, including a standard I/O (input/output) interface, I-Link and Modbus TCP (Transmission Control Protocol). A clear seven-segment display indicates the device's state, as well as errors and warnings, to simplify operation and maintenance. It has a separate load and logic supply, meaning there's no need for a new homing run after an emergency stop. The controller also has an encoder option to prevent step losses and further errors. It's designed to function with EMMS-ST series stepper motors from Festo.
Product weight of 290 g
Ambient temperature range of 0°C to +50°C
IP40 protection (sealed against objects larger than 1 mm)
Integrated mains filter
Includes current reduction software
11 digital logic inputs based on IEC (International Electrotechnical Commission) 61131-2 standards for programmable controllers
Ambient temperature range of 0°C to +50°C
IP40 protection (sealed against objects larger than 1 mm)
Integrated mains filter
Includes current reduction software
11 digital logic inputs based on IEC (International Electrotechnical Commission) 61131-2 standards for programmable controllers
Range Information
Part of Festo's Optimised Motion series of moving and positioning solutions
Commissioning is convenient, simple and quick thanks to the built-in web browser
Sinusoidal current injection for silent motor operation
All drives in the system can be managed and saved in a common project with the Festo Configuration Tool
Commissioning is convenient, simple and quick thanks to the built-in web browser
Sinusoidal current injection for silent motor operation
All drives in the system can be managed and saved in a common project with the Festo Configuration Tool
