Pycom Case for Expansion Board, LoPy, WiPy, Transparent
- RS Stock No.:
- 125-9536
- Mfr. Part No.:
- Pycase Green
- Brand:
- Pycom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9536
- Mfr. Part No.:
- Pycase Green
- Brand:
- Pycom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pycom | |
| For Use With | Expansion Board, LoPy, WiPy | |
| Colour | Transparent | |
| External Dimensions | 65 x 77 x 28.5mm | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Pycom | ||
For Use With Expansion Board, LoPy, WiPy | ||
Colour Transparent | ||
External Dimensions 65 x 77 x 28.5mm | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
Pycom Cases for WiPy/LoPy/SiPy Development Boards
Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:
Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536
The PyCase is suitable for the following Pycom development boards:
WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540
Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536
The PyCase is suitable for the following Pycom development boards:
WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540
WLAN (WiFi) - Pycom
Related links
- Pycom Case for Expansion Board WiPy, Transparent
- Pycom Development Board Case Pycase Grey for LoPy WiPy, Transparent
- Pycom Development Board Case Pycase Clear for WiPy Expansion Board, Transparent
- Pycom Universal Expansion Board Expansion Board for use with LoPy, WiPy 2.0
- Pycom LoPy IoT Bluetooth Smart (BLE) WiFi Development Board LoPy
- Pycom WiPy IoT Bluetooth Smart (BLE), WiFi Development Board 2.4GHz WiPy 2.0
- DFRobot Development Board Case FIT0474 for LattePanda Development Boards, Transparent
- Pycom Universal Antenna Kit for use with SiPy LoPy
