RS PRO 35 W LED Ceiling Light, 230 V ac, 1.18 m Long
- RS Stock No.:
- 125-6925
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-6925
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Length | 1.18 m | |
| Width | 75 mm | |
| Depth | 32 mm | |
| Wattage | 35 W | |
| Lamp Type | LED | |
| Voltage Rating | 230 V ac | |
| Standards Met | BS EN 60598, CE, IP40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Length 1.18 m | ||
Width 75 mm | ||
Depth 32 mm | ||
Wattage 35 W | ||
Lamp Type LED | ||
Voltage Rating 230 V ac | ||
Standards Met BS EN 60598, CE, IP40 | ||


