Crouzet, 12 → 48 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 3000 rpm

Discontinued
RS Stock No.:
125-0294
Mfr. Part No.:
80835009
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

12 → 48 V dc

DC Motor Type

Brushed

Power Rating

33 W

Output Speed

3000 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Planetary, Worm

Gear Ratio

6.75:1

Dimensions

65.1 x 146 x 65.1 mm

Length

65.1mm

Width

146mm

Depth

65.1mm

Standards Met

CE, CSA, cULus, UL 1004

Series

82830

COO (Country of Origin):
FR

Crouzet Brushed DC Geared Motor


The Crouzet brushed DC geared motor from the 82830 series has a planetary gearhead. It has a maximum output torque of 5Nm for long service life and a power rating of 33W. This geared motor has a gear ratio of 6.75:1.

Features and Benefits


• Brushed DC motor type
• Shaft diameter 8mm
• Straight shaft angle
• Supply voltage 12VDC to 48VDC

Applications


• Billboards
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment

Certifications


• CE certified
• UL approved