Wurth Elektronik 390μF Electrolytic Capacitor 450V dc, Through Hole - 861221485018
- RS Stock No.:
- 125-0158
- Mfr. Part No.:
- 861221485018
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0158
- Mfr. Part No.:
- 861221485018
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 390µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 30 (Dia.) x 46mm | |
Depth | 46mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Polarised | Polar | |
Leakage Current | 1256.78 μA | |
Tolerance | ±20% | |
Ripple Current | 2.35A | |
Series | WCAP-AIE8 | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 390µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 (Dia.) x 46mm | ||
Depth 46mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Polarised Polar | ||
Leakage Current 1256.78 μA | ||
Tolerance ±20% | ||
Ripple Current 2.35A | ||
Series WCAP-AIE8 | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.