TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 3 (Saturation) A, 3.1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-7821
Mfr. Part No.:
CLF7045NIT-100M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

3 (Saturation) A, 3.1 (Temperature) A

Length

7.4mm

Depth

7mm

Height

4.5mm

Dimensions

7.4 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

33mΩ

Series

CLF-NI-D

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy