TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-7811
Mfr. Part No.:
CLF6045NIT-221M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220 μH

Maximum DC Current

470 (Saturation) mA, 570 (Temperature) mA

Length

6.3mm

Depth

6mm

Height

4.5mm

Dimensions

6.3 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

720mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

Related links