TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 3.3 (Saturation) A, 4.1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-7755
Mfr. Part No.:
CLF10060NIT-150M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

3.3 (Saturation) A, 4.1 (Temperature) A

Length

10.1mm

Depth

10mm

Height

6mm

Dimensions

10.1 x 10 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

CLF-NI-D

Core Material

Ferrite

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP