Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 15nF
- RS Stock No.:
- 124-7424
- Mfr. Part No.:
- 890334022007
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7424
- Mfr. Part No.:
- 890334022007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 15nF | |
Voltage | 310V ac | |
Tolerance | ±10% | |
Series | WCAP-FTXX | |
Lead Pitch | 7.5mm | |
Suppression Class | X2 | |
Length | 11mm | |
Depth | 6mm | |
Lead Length | 20mm | |
Height | 10mm | |
Dimensions | 11 x 6 x 10mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.5 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 15nF | ||
Voltage 310V ac | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Lead Pitch 7.5mm | ||
Suppression Class X2 | ||
Length 11mm | ||
Depth 6mm | ||
Lead Length 20mm | ||
Height 10mm | ||
Dimensions 11 x 6 x 10mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.5 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0