Brother PT-P950NW Label Printer, 32mm Max Label Width
- RS Stock No.:
- 124-5155
- Mfr. Part No.:
- PTP950NWZU1
- Brand:
- Brother
Subtotal (1 unit)*
£594.49
(exc. VAT)
£713.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.49 |
*price indicative
- RS Stock No.:
- 124-5155
- Mfr. Part No.:
- PTP950NWZU1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-P950NW | |
| Application | Industrial | |
| Maximum Label Width | 32mm | |
| Resolution | 360 x 180 (Draft) dpi, 360 x 360 (Standard) dpi, 360 x 720 (High Resolution) dpi | |
| Wireless | Yes | |
| Connection Port | 10/100 Base-Tx Ethernet, Host USB, RS232C Serial, USB 2.0, Wi-Fi WLAN 802.11b/g/n | |
| Dimensions | 119.38 x 144.78 x 193.04mm | |
| Depth | 144.78mm | |
| Height | 193.04mm | |
| Weight | 1.5kg | |
| Width | 119.38mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-P950NW | ||
Application Industrial | ||
Maximum Label Width 32mm | ||
Resolution 360 x 180 (Draft) dpi, 360 x 360 (Standard) dpi, 360 x 720 (High Resolution) dpi | ||
Wireless Yes | ||
Connection Port 10/100 Base-Tx Ethernet, Host USB, RS232C Serial, USB 2.0, Wi-Fi WLAN 802.11b/g/n | ||
Dimensions 119.38 x 144.78 x 193.04mm | ||
Depth 144.78mm | ||
Height 193.04mm | ||
Weight 1.5kg | ||
Width 119.38mm | ||
- COO (Country of Origin):
- CN
PT-P950NW Label Printer
The Brother PT-P950NW is a complete wireless on-demand laminating label printing solution. The PT-P950NW is a small footprint printer producing wide, quality laminated labels, up to 32 mm print height on 36 mm tape. The printer features a built-in automatic cutter that trims a continuous "tape" to virtually any length, one at a time or a strip of pre-cut labels
Create durable labels up to 36 mm in width
High-speed and high-resolution printing
Wired network & WiFi to print labels from several devices at once, including tablets/smartphones
Advanced cutter with easy label peel function
Small Footprint
Include images, barcodes and frames on your labels
Connect to data contained in spreadsheets to batch print many labels at once
Uses HGe/TZe/HSe Tape - All in One
Larger Print Head Prints up to 32 mm High on 36 mm Wide Tape
High-speed and high-resolution printing
Wired network & WiFi to print labels from several devices at once, including tablets/smartphones
Advanced cutter with easy label peel function
Small Footprint
Include images, barcodes and frames on your labels
Connect to data contained in spreadsheets to batch print many labels at once
Uses HGe/TZe/HSe Tape - All in One
Larger Print Head Prints up to 32 mm High on 36 mm Wide Tape
Supplied with
PT-P950NW labelling machine
P-Touch Editor Labelling Software
24 mm TZe black on white tape cassette (8 m)
Ac adapter (UK Plug)
USB cable
Documentation
P-Touch Editor Labelling Software
24 mm TZe black on white tape cassette (8 m)
Ac adapter (UK Plug)
USB cable
Documentation
Related links
- Brother P950NW Label Printer UK
- Brother PT-E110 Label Printer, 12mm Max Label Width
- Brother PT-E550WVP Handheld Label Printer, 24mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width
- Brother PT-P700 Label Printer UK Plug
- Brother PT-H110 Handheld Label Printer, 12mm Max Label Width
- Brother PT-P750W Label Printer UK
- Brother PT-D800W Label Printer UK Plug
