RS PRO Natural Colour Powder-Free Latex Disposable Gloves, Size 10, XL, 100 per Pack
- RS Stock No.:
- 124-2030
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 10, XL | |
| Glove Material | Latex | |
| Colour | Natural | |
| Glove Type | Chemical Resistant, Medical | |
| European Safety Standard | EN374, EN455 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 10, XL | ||
Glove Material Latex | ||
Colour Natural | ||
Glove Type Chemical Resistant, Medical | ||
European Safety Standard EN374, EN455 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
