RS PRO AFG-3051 Function Generator, 50MHz Max, FM Modulation
- RS Stock No.:
- 124-0227
- Brand:
- RS PRO
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 124-0253
Each
£1,470.00
(exc. VAT)
£1,764.00
(inc. VAT)
- RS Stock No.:
- 124-0227
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | AFG-3051 | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 50MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Output Amplitude | 10 mV Pk-Pk → 10 V Pk-Pk | |
| Dimensions | 265 x 374 x 107mm | |
| Maximum Operating Temperature | +40°C | |
| Interface Type | GPIB, RS232, USB | |
| Frequency Range Square Pulse and Arbitrary Waveform | Maximum of 50 MHz | |
| Weight | 4kg | |
| Output Impedance | 50 (Typ.)Ω | |
| Length | 265mm | |
| Width | 374mm | |
| Height | 107mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number AFG-3051 | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 50MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 50MHz | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Output Amplitude 10 mV Pk-Pk → 10 V Pk-Pk | ||
Dimensions 265 x 374 x 107mm | ||
Maximum Operating Temperature +40°C | ||
Interface Type GPIB, RS232, USB | ||
Frequency Range Square Pulse and Arbitrary Waveform Maximum of 50 MHz | ||
Weight 4kg | ||
Output Impedance 50 (Typ.)Ω | ||
Length 265mm | ||
Width 374mm | ||
Height 107mm | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
RS Pro AFG-31000 Series Arbitrary Waveform Generators
Features and Benefits
1 μHz frequency resolution throughout full range
Standard waveforms Sine, Square, Triangle, Ramp, Pulse, Noise
Built-in AM, FM, PWM, FSK, Sweep and Burst functions
16-bit, 200 MSa/s, 1 Mpts deep arbitrary waveform
Direct Waveform Reconstruction (DWR) capability
Arbitrary waveform editing PC software
4.3 inch, high resolution LCD display
GPIB, RS-232C, USB host/device standard interfaces
Dimensions 265 x 107 x 374 mm
Weight approximately 4 kg
Areas of Application
Scientific research
Education
Supplied with
Related links
- RS PRO AFG-3051 Function Generator FM Modulation - RS Calibration
- Aim-TTi TG5012A Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG5011A Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG5011 Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG5012A Function Generator 50MHz Max Variable Sweep - With RS Calibration
- Aim-TTi TG5011A Function Generator 50MHz Max Variable Sweep - With RS Calibration
- Aim-TTi TG 2511 Function Generator 50MHz Max Variable Sweep
- RS PRO AFG-30022 Function Generator 20MHz Max Variable Sweep

