RS PRO GU10 LED Reflector Bulb 5.5 W(55W) 4000K, Cool White, Dimmable
- RS Stock No.:
- 123-7968
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7968
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5.5 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 55W | |
| Dimmable | Yes | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 380 lm | |
| Length | 54 mm | |
| Diameter | 50mm | |
| Life Hours | 15000h | |
| Current Rating | 28 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 55W | ||
Dimmable Yes | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 380 lm | ||
Length 54 mm | ||
Diameter 50mm | ||
Life Hours 15000h | ||
Current Rating 28 mA | ||
- COO (Country of Origin):
- CN
